- RS Stock No.:
- 162-0903
- Mfr. Part No.:
- BM14B(0.8)-24DP-0.4V(53)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 162-0903
- Mfr. Part No.:
- BM14B(0.8)-24DP-0.4V(53)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
0.4 mm Contact Pitch, Board-to-FPC Connectors
Two stacking height options
Ultra space-saving design
Two point contact system
Superior tactile feedback
Drop and shock resistant structure
User friendly operations
No pattern prohibited area
Ultra space-saving design
Two point contact system
Superior tactile feedback
Drop and shock resistant structure
User friendly operations
No pattern prohibited area
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Contact Material | Phosphor Bronze |
Pitch | 0.4mm |
Mounting Type | Surface Mount |
Gender | Male |
Contact Position | Top |
Termination Type | Vertical Contact |
Body Orientation | Straight |
Current Rating | 300mA |
Voltage Rating | 30 V ac/dc |
Series | BM14 |
Series Number | 14 |
Number of Rows | 2 |
Termination Method | SMT |
Contact Plating | Gold |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -35°C |