- RS Stock No.:
- 165-0696
- Mfr. Part No.:
- 84984-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0696
- Mfr. Part No.:
- 84984-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
FPC Connectors - TE Connectivity
A range of FFC/FPC 1.00 mm pitch Vertical Connector Assemblies with Through Hole mount and kinked tails.
1.0mm FFC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Type | Vertical Contact |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 125 V dc |
Series | FFC |
Number of Rows | 1 |
Contact Plating | Tin over Nickel |
Termination Method | Solder |
Housing Material | PBT |