Omron, XF3M, XF3M 0.5mm Pitch 22 Way Horizontal Male FPC Connector, Top Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-4962
Mfr. Part No.:
XF3M-2215-1B-R100
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Contacts

22

Contact Material

Gold Plated

Pitch

0.5mm

Mounting Type

Cable Mount

Gender

Male

Termination Type

Top Contact

Body Orientation

Horizontal

Series

XF3M

Series Number

XF3M

RoHS Status: Exempt

COO (Country of Origin):
CN
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.

Applicable FPC/FFC thickness of 0.3 mm.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.