Amphenol Communications Solutions 1mm Pitch 30 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 673-4866
- Mfr. Part No.:
- 62674-301121ALF
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 673-4866
- Mfr. Part No.:
- 62674-301121ALF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SFV-S Series
Suitable applications include medical, car multimedia devices and mobile devices.
Economical vertical ZIF flex cable connector
Traditional sliding actuator secures cable
Traditional sliding actuator secures cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Vertical Contact |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Polymer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |