- RS Stock No.:
- 731-5788
- Mfr. Part No.:
- XF2M-1815-1A
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 731-5788
- Mfr. Part No.:
- XF2M-1815-1A
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0.5mm Pitch Rotary Backlock Low Profile Connectors - XF2M Series
0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight spaces. These low profile 0.5mm pitch FPC connectors have LCP resin (UL94V-0) housings and sliders. Suitable applications for these low profile 0.5mm FPC connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.
Rotary backlock mechanism to ensure secure connection
Low 2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row double sided contacts
Halogen free
Low 2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row double sided contacts
Halogen free
Omron 0.5mm Pitch Low Profile FPC Connectors - XF Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Contact Material | Beryllium Copper, Nickel |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | Top and Bottom Contact |
Body Orientation | Right Angle |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | XF2M |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold |
Minimum Operating Temperature | -30°C |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |