- RS Stock No.:
- 772-6970
- Mfr. Part No.:
- FH39-39S-0.3SHW(10)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 772-6970
- Mfr. Part No.:
- FH39-39S-0.3SHW(10)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose FPC 0.3mm FPC ZIF Connectors with Top and Bottom Contact - FH39 Series
FH39 series SMT horizontal staggered row mount FPC ZIF connectors with a 0.3mm contact pitch that can support FPC with a standard thickness of 0.2mm. These 0.3mm FPC SMT ZIF connectors have a low profile 1.2mm above board design and top and bottom spring loaded contact points. A rotational finger operated back-flip actuator is included on these FPC ZIF connectors which allows easy insertion and reliable connection of the FPC and negates the need for side latches allowing connectors to be mounted side by side. The body of these FH39 series 0.3mm FPC ZIF connectors is made from beige UL94V-0 LCP with a solid bottom surface (no contact exposure) enabling the FPC connector to be mounted over conductive traces on the PCB and has entry chamfers on all sides of the insertion slot to aid insertion and positioning of the FPC. The contacts are made from phosphor bronze with gold plating.
0.3mm Hirose FPC Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 39 |
Contact Material | Phosphor Bronze |
Pitch | 0.3mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Top and Bottom contact |
Body Orientation | Right Angle |
Current Rating | 200mA |
Voltage Rating | 30 V ac |
Series | FH39 |
Number of Rows | 2 |
Contact Plating | Gold |
Termination Method | Solder |
Maximum Operating Temperature | +85°C |
Housing Material | Liquid Crystal Polymer, Polyamide |
Minimum Operating Temperature | -55°C |