- RS Stock No.:
- 125-9942
- Mfr. Part No.:
- MS6-LFR-1/4-D7-ERV-AS
- Brand:
- Festo
On back order for despatch 06/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$250.29
(exc. GST)
$287.83
(inc. GST)
Units | Per unit |
1 + | $250.29 |
- RS Stock No.:
- 125-9942
- Mfr. Part No.:
- MS6-LFR-1/4-D7-ERV-AS
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FESTO MS-LFR Series Filter Regulators
The FESTO MS-LFR series offers a combined pressure regulator and filter. The MS4 and MS6 pneumatic filter regulators remove contaminants from compressed air down to a particle size of 5 μm or 40 μm (dependent on filter cartridge). The MS series regulators have a high flow rate and integrated return flow for exhausting air from port 2 to port 1.
Features and Benefits
- Constant output pressure with return flow
- Choice of fully automatic or manual drain
- Plastic or fully integrated metal bowel guard
- Can be fitted with analogue pressure gauge or sensor with LCD display
- Rotary knob with a detent can be locked to prevent setting changes
- Available in pressure ranges 0.3 bar to 7 bar and 0.5 bar to 12 bar
- Available with G1/8 or G1/4 ports
MS6-LFR-1/4-D7-ERV-AS
- Vertical assembly position
- Fully automatic condensation drain
- Standard nominal flow rate of 2,500 I/min
- Optional mounting type of either front panel or line installation
- G1/2 pneumatic connection
- Aluminium die cast housing material
- Rotary knob with lock actuator
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | MS6-LFR |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | +5 °C, +5 (UL) °C |
Minimum Operating Pressure | 2bar |
Ambient Operating Temperature Range | +5 to +60°C |
Bowl Material | Plastic |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Process Operating Temperature Range | +5 to +50 (UL) °C, +5 to +60 °C |
Minimum Ambient Operating Temperature | +5°C |
Maximum Process Operating Temperature | +50 (UL) °C, +60 °C |
Proof Pressure | 0.5 to 12bar |