- RS Stock No.:
- 182-9602
- Mfr. Part No.:
- B84G-6GK-AP3-RMG
- Brand:
- Norgren
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$321.44
(exc. GST)
$369.66
(inc. GST)
Units | Per unit |
1 + | $321.44 |
- RS Stock No.:
- 182-9602
- Mfr. Part No.:
- B84G-6GK-AP3-RMG
- Brand:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, 0.3 to 10 Bar Operating Pressure Range, Sintered PP Filter - Excelon Plus Series - B84G-6GK-AP3-RMG
Looking for a staunch workmate to boost efficiency in your pneumatic system? Choose this filter regulator from IMI Norgren. It's a multitasker that packs the functions of two devices into one – removing contaminants and managing the air pressure for clean, consistent flow. This makes it a space-saving solution for setups where there's a squeeze on space. The filter regulator's diaphragm control valve puts you in charge of input pressure and you can control it with a twist of the easy-to-use knob.
• Die-cast aluminium body can withstand impact and corrosion for use in rugged industrial settings
• Fully automatic drain mechanism empties the condensate bowl so you don't have to
• Integrated gauge for simple pressure monitoring
• 40μm filtration size to catch tiny contaminant particles and prevent blockages
• Wide operating temperature range between -10°C and +60°C for use in demanding conditions
• Fully automatic drain mechanism empties the condensate bowl so you don't have to
• Integrated gauge for simple pressure monitoring
• 40μm filtration size to catch tiny contaminant particles and prevent blockages
• Wide operating temperature range between -10°C and +60°C for use in demanding conditions
Applications
• Medical equipment
• Foundries
• Consumer electronics production
• Foundries
• Consumer electronics production
What's the operating pressure range of this filter regulator?
Reduced weight and size
Double safety lock on bowl
Flush mounted integrated gauge
New filter maintenance system
Double safety lock on bowl
Flush mounted integrated gauge
New filter maintenance system
This unit can deliver between 0.3 and 10 bar of pressure to your pneumatic system, so it's a versatile choice for light-duty to heavy-duty applications.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Ambient Operating Temperature Range | -10 → +60°C |
Maximum Process Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | G |
Bowl Material | Polycarbonate |
Minimum Ambient Operating Temperature | -10°C |
Process Operating Temperature Range | -10 → +60°C |