- RS Stock No.:
- 183-4317
- Mfr. Part No.:
- PTE AS
- Brand:
- PREVOST
On back order for despatch 30/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$1,158.50
(exc. GST)
$1,332.28
(inc. GST)
Units | Per unit |
1 + | $1,158.50 |
- RS Stock No.:
- 183-4317
- Mfr. Part No.:
- PTE AS
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Manual |
Filtration Size | 25µm |
Minimum Operating Pressure | 0bar |
Bowl Material | Polycarbonate |