- RS Stock No.:
- 202-2936
- Mfr. Part No.:
- FRC-1/4-DB-7-MINI
- Brand:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-2936
- Mfr. Part No.:
- FRC-1/4-DB-7-MINI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo silencer used for reducing noise and avoiding contamination at the exhaust port of pneumatic component. It assembled in any position and operating pressure complete temperature range 0 - 10 bar. Its flow rate to atmosphere is 17500 l/min.
Ambient temperature -10 to 70 °C
Aluminium housing material
Aluminium housing material
Specifications
Attribute | Value |
---|---|
Drain Type | Manual |
Manufacturer Series | FRC |
Filtration Size | 40µm |