TE Connectivity 30A Fuse Holder for 10 x 38mm Fuse, 1P, 600V

Subtotal (1 unit)*

$12.89

(exc. GST)

$14.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.89

*price indicative

RS Stock No.:
299-080
Mfr. Part No.:
1SNF100030R0000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fuse Holder Type

Modular Fuse Holder

Range

1SNF100030R0000

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

600V

Number of Poles

1

Rail Type

DIN Rail

Case Material

Polyamide

Gauge Piece Colour

Grey

Terminal Type

Clamp

International Protection Rating

IP20

Series

1SNF100030R0000

Lead Wire Length

11mm

Compatible Fuse Length

10 x 38mm

COO (Country of Origin):
DE
The TE Connectivity modular fuse holders are suitable for large solar installations and designed to accommodate 10 mm x 38 mm class CC and photovoltaic fuses. They offer options for 1, 2, or 3 poles, including neutral configurations. With or without a blown fuse indicator, these holders prioritize operator safety and convenience. Equipped with screw clamp technology, they ensure secure connections for reliable short-circuit and overload protection of industrial devices.

Compact design Version 1P+N in only 18 mm space
Finger save IP20 and sealable in close position
1500VDC - 10 mm x 85 mm fuse version
Easy access to the fuse, optional Blown Fuse indicator, DIN Rail mounting, stackable
Flame retardant plastic

Related links