- RS Stock No.:
- 482-714
- Mfr. Part No.:
- DF83V
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 482-714
- Mfr. Part No.:
- DF83V
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DF Fuse Holder with Indicator Light
Range of DIN rail supports for fuses and tubes.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Fuse Size | 8 x 31mm |
Current Rating | 25A |
Voltage Rating | 500V ac |
Number of Poles | 3P |
Includes Indicator | Yes |
Rail Type | DIN 35 mm |
Better World Verification | Green Premium |
Better World Product | Yes |
International Protection Rating | IP20 |
Compatible Fuse Length | 31mm |