Siemens 630A Rail Mount Fuse Holder, 3P, 1kV
- RS Stock No.:
- 223-8221
- Mfr. Part No.:
- 3NH7460-4
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-8221
- Mfr. Part No.:
- 3NH7460-4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 630A | |
| Voltage Rating | 1kV | |
| Number of Poles | 3P | |
| Includes Indicator | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Voltage Rating 1kV | ||
Number of Poles 3P | ||
Includes Indicator No | ||
- COO (Country of Origin):
- CZ
The Siemens SITOR fuse link, with slotted blade contacts is the most sought after product in the field of Slotted Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
