Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current

Subtotal (1 unit)*

$3,205.74

(exc. GST)

$3,686.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,205.74

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
119-483
Mfr. Part No.:
GS2NG3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

250A

Series

TeSyS GS

COO (Country of Origin):
FR
The Schneider Electric switch disconnector fuse from the TeSys GS is a reliable and durable solution for various power distribution applications. With a rated operational current of 200A at 440V, it ensures efficient performance and protection. The device short name is GS2N, featuring 3 protected poles and 3 normally open contacts.

External operating handle on the left side for easy access
Mounting support provided for secure installation on a plate
2500A making capacity and 2000A breaking capacity for effective operation
Short-circuit withstand of 32.5kA for added safety
10000 cycles of mechanical durability and 1000 cycles of electrical durability
IP degree of protection IP20 for secure usage
Green Premium product with sustainable offer status

Related links