Siemens Fuse Switch Disconnector, 3 Pole, 125A Max Current
- RS Stock No.:
- 144-023
- Mfr. Part No.:
- 3KF2312-0NR11
- Brand:
- Siemens
Subtotal (1 unit)*
$658.50
(exc. GST)
$757.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $658.50 |
*price indicative
- RS Stock No.:
- 144-023
- Mfr. Part No.:
- 3KF2312-0NR11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 125A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 125A | ||
- COO (Country of Origin):
- CN
The Siemens Switch disconnector with fuse 125 A, it has front operating mechanism. It is center basic device without handle. It has flat terminal on the rear.
IP20 protection rated
UKCA and CE Approved
UKCA and CE Approved
Related links
- Siemens Fuse Switch Disconnector 125A Max Current
- Siemens Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Fuse Switch Disconnector 125A Max Current, 18 000A Fuse Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 125A Max Current
- ABB Fuse Switch Disconnector 125A Max Current
- Socomec Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current
