Eaton Switch Disconnector, 4 Pole, 1000A Max Current
- RS Stock No.:
- 229-799
- Mfr. Part No.:
- 119891 N4-4-1000-S1-DC
- Brand:
- Eaton
Subtotal (1 unit)*
$13,950.84
(exc. GST)
$16,043.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,950.84 |
*price indicative
- RS Stock No.:
- 229-799
- Mfr. Part No.:
- 119891 N4-4-1000-S1-DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 1000A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 1000A | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector Moeller series NZM embodies the pinnacle of reliability for DC applications. Designed to control and protect electrical circuits, it guarantees optimal performance across a variety of demanding environments. With an impressive current rating, robust construction, and advanced features, it ensures efficient operation while maintaining compliance with international standards.
Facilitates remote operation with shunt releases for enhanced control
Features an IP20 degree of protection
Optimised for photovoltaic applications
Adapts easily to various terminal capacities accommodating different conductor types
Includes features for easy handling such as a rocker lever for simple operation
Features an IP20 degree of protection
Optimised for photovoltaic applications
Adapts easily to various terminal capacities accommodating different conductor types
Includes features for easy handling such as a rocker lever for simple operation
Related links
- Eaton Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 1250A Max Current
- Eaton Switch Disconnector 1400A Max Current
- Eaton Switch Disconnector 800A Max Current
- Eaton Switch Disconnector 1600A Max Current
- Eaton Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 1600A Max Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current
