Eaton Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 230-029
- Mfr. Part No.:
- 110310 PN2-250-BT
- Brand:
- Eaton
Subtotal (1 unit)*
$1,850.71
(exc. GST)
$2,128.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,850.71 |
*price indicative
- RS Stock No.:
- 230-029
- Mfr. Part No.:
- 110310 PN2-250-BT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is designed for reliability and versatility, serving as a robust three-pole switch-disconnector with an impressive current capacity. Tailored for demanding applications, this circuit breaker ensures optimal performance while complying with stringent safety standards. Its comprehensive protection mechanisms make it suitable for use in a variety of environments.
Incorporates protection against direct contact
Supports high wiring capacities accommodating different conductor types
Features interlockable functions ensuring secure operation
Allows for easy integration into existing systems with standard dimensions
Supports high wiring capacities accommodating different conductor types
Features interlockable functions ensuring secure operation
Allows for easy integration into existing systems with standard dimensions
Related links
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 16A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 160A Max Current
