Eaton Switch Disconnector, 1 Pole, 160A Max Current

Subtotal (1 unit)*

$135.65

(exc. GST)

$156.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.65

*price indicative

RS Stock No.:
246-602
Mfr. Part No.:
183031 XNH00-1-A160
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Maximum Current

160A

COO (Country of Origin):
DE
The Eaton xEffect XNH circuit protection device from Eaton offers unparalleled functionality and design for mounting applications. This reliable NH fuse-switch combines robust engineering with high performance, ensuring optimal safety in every operational environment. With a sleek design, it is tailored to meet various electrical requirements while upholding industry standards. Not only does it provide essential protection against electrical faults, but it also enhances system efficiency through its intelligent construction. Engineered for versatility, it accommodates different mounting positions, making it an ideal choice for diverse panel configurations. Beyond its electrical prowess, the xEffect XNH is designed with user safety and installer convenience in mind, embodying Eaton's commitment to quality and excellence. This device stands as a testimony to innovative design in the realm of circuit protection.

Compact dimensions facilitate effortless installation in tight spaces
Halogen-free materials promote safety in sensitive environments
The device allows for versatile mounting, ensuring flexibility in design
Enhanced mechanical operation longevity with impressive lifespan ratings
Environmentally conscious build complies with RoHS standards
Seamless compliance with IEC/EN 60947-3 certifications for reliability
Improved temperature management through effective heat dissipation
Multi-pole configuration options cater to various circuit needs
Integrated actuator position for intuitive manual operation
Effective impact and UV resistance fortify longevity in diverse conditions

Related links