Eaton Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 246-604
- Mfr. Part No.:
- 183035 XNH00-S160-BT2
- Brand:
- Eaton
Subtotal (1 unit)*
$251.54
(exc. GST)
$289.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.54 |
*price indicative
- RS Stock No.:
- 246-604
- Mfr. Part No.:
- 183035 XNH00-S160-BT2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device offers innovation and reliability with its advanced NH fuse-switch capabilities. Designed specifically for busbar systems, this robust three-pole unit features enhanced electrical performance, ensuring optimal protection while maintaining compact dimensions. Its contemporary design allows for versatile mounting, including vertical or horizontal options, accommodating various installation environments. An impressive short-circuit rating provides peace of mind in demanding electrical applications, coupled with high durability characteristics, making it suitable for long-term use. The adoption of environmentally friendly materials, such as the halogen-free construction, underscores Eaton's commitment to sustainability, ensuring safety without compromising functionality.
Halogen-free construction enhances environmental safety
Compact design allows for versatile installation options
Short-circuit rating of up to 120 kA supports demanding applications
Rated operational current of 160 A optimises performance
Temperature rise calculation is simplified for panel builders
Mountable on busbars of 60 mm for efficient space utilisation
Corrosion resistance meets high standards for durability
Self-extinguishing materials contribute to greater safety
Compact box terminal accommodates a range of cable sizes
User-friendly actuator with cover grip design for convenience
Compact design allows for versatile installation options
Short-circuit rating of up to 120 kA supports demanding applications
Rated operational current of 160 A optimises performance
Temperature rise calculation is simplified for panel builders
Mountable on busbars of 60 mm for efficient space utilisation
Corrosion resistance meets high standards for durability
Self-extinguishing materials contribute to greater safety
Compact box terminal accommodates a range of cable sizes
User-friendly actuator with cover grip design for convenience
Related links
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton 160A Fuse Holder for NH000 & NH00 Fuse 440 V ac/dc, 690 V ac/dc
- Eaton 160A Fuse Holder for NH00 3P 690 V ac/dc
