Eaton Switch Disconnector, 4 Pole, 250A Max Current
- RS Stock No.:
- 253-859
- Mfr. Part No.:
- 266013 PN2-4-250
- Brand:
- Eaton
Subtotal (1 unit)*
$2,120.49
(exc. GST)
$2,438.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,120.49 |
*price indicative
- RS Stock No.:
- 253-859
- Mfr. Part No.:
- 266013 PN2-4-250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 250A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector moeller series NZM boasts exceptional performance and reliability, befitting demanding industrial applications. It features a four-pole design rated for 250A and is expertly crafted to meet rigorous standards, ensuring it operates seamlessly in environments with high electrical loads.
Temperature rise calculations can be efficiently managed with provided data
Various mounting methods cater to different installation requirements
High short circuit ratings enhance operational safety
Easily accessible electrical connections simplify installation
Offers protection against direct contact enhancing user safety
Various mounting methods cater to different installation requirements
High short circuit ratings enhance operational safety
Easily accessible electrical connections simplify installation
Offers protection against direct contact enhancing user safety
Related links
- Eaton Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Socomec Fuse Switch Disconnector 250A Max Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current
