Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 261-320
- Mfr. Part No.:
- EBF00230V1
- Brand:
- Eaton
Subtotal (1 unit)*
$235.09
(exc. GST)
$270.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.09 |
*price indicative
- RS Stock No.:
- 261-320
- Mfr. Part No.:
- EBF00230V1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage fuse base is a robust solution designed for efficient and reliable circuit protection in various electrical applications. Designed with versatility in mind, this product accommodates a range of fuse-links, ensuring it meets the strict requirements of modern electrical installations. Its durable construction integrates seamlessly into systems where performance, safety, and compliance with international standards are paramount. The elegant design is complemented by practical mounting options, enhancing installation convenience while supporting optimal operation within a temperature range applicable to various environments. With a focus on user-friendly features, this fuse base facilitates secure connections, ensuring long-lasting reliability and peace of mind.
Wire connections are simplified through cable clamp design
Three-pole configuration enhances operational flexibility
Adaptable for NH00 fuse inserts for specific applications
V-clamps allow for secure installation and reliability
Lightweight construction reduces overall mechanical loads on installations
CE and IEC certifications ensure compliance with international safety standards
Designed for high-current applications up to 160 A
Vertical orientation optimizes space usage in electrical cabinets
Versatile mounting method supports busbar integration
Three-pole configuration enhances operational flexibility
Adaptable for NH00 fuse inserts for specific applications
V-clamps allow for secure installation and reliability
Lightweight construction reduces overall mechanical loads on installations
CE and IEC certifications ensure compliance with international safety standards
Designed for high-current applications up to 160 A
Vertical orientation optimizes space usage in electrical cabinets
Versatile mounting method supports busbar integration
Related links
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
