Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

Subtotal (1 unit)*

$112.94

(exc. GST)

$129.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.94

*price indicative

RS Stock No.:
261-326
Mfr. Part No.:
EBH000O3TM8-D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton Bussmann series low voltage NH fuse base is engineered for superior performance in electrical applications, ensuring safety and reliability. Designed as a switch disconnector, it adeptly handles a maximum amperage of 160 A and operates seamlessly at AC 690 V. Its robust construction supports both horizontal and vertical installations, providing flexibility for various circuit configurations. The device accommodates NH000 fuses and offers mounting options for plate configurations or DIN rails, making it a versatile choice for professionals in motor control centres and distribution boards. With its IP30 rating, the fuse base guarantees protection against dust and indirect water contact, ensuring longevity in demanding environments.

Compact dimensions make installation in confined spaces easier
Compatible with a range of NH000 fuse-links for diverse configurations
Universally applicable in motor control and distribution scenarios
Screw connection design ensures a secure and reliable electrical connection
Integrated cover grip for convenient and safe actuator operation
Constructed from high-quality materials to withstand industrial use
Easy access for maintenance while providing robust protective features

Related links