Eaton Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current
- RS Stock No.:
- 261-341
- Mfr. Part No.:
- EBH223TTV1
- Brand:
- Eaton
Subtotal (1 unit)*
$857.37
(exc. GST)
$985.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $857.37 |
*price indicative
- RS Stock No.:
- 261-341
- Mfr. Part No.:
- EBH223TTV1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Fuse Current Rating | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
Fuse Current Rating 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector stands as a key solution for efficient power management in various industrial applications. Designed with robustness in mind, this versatile device supports a high amperage rating of 400 A and is suited for use within demanding environments. The seamless integration of advanced technology ensures that it adheres to IEC standards and complies with safety regulations. Its compact design, featuring multiple mounting options and connection configurations, simplifies installation while providing reliability. This switch disconnector is engineered for optimum performance, ensuring it can handle up to 690 V operations, making it an intelligent choice for modern electrical distributions. Its durable construction and commitment to quality mark it as an essential in electrical installations for safe and effective energy control.
Designed for low voltage applications to enhance safety and reliability
Offers flexibility with multiple mounting configurations to suit various systems
Built to withstand rigorous operational requirements in industrial settings
Ensures easy access for maintenance due to its well-thought-out design
Provides exceptional durability, making it suitable for regular use in demanding environments
Facilitates seamless integration into existing systems with minimal disruption
Offers flexibility with multiple mounting configurations to suit various systems
Built to withstand rigorous operational requirements in industrial settings
Ensures easy access for maintenance due to its well-thought-out design
Provides exceptional durability, making it suitable for regular use in demanding environments
Facilitates seamless integration into existing systems with minimal disruption
Related links
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Socomec Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
