Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 262-041
- Mfr. Part No.:
- EBV0033SS8
- Brand:
- Eaton
Subtotal (1 unit)*
$343.77
(exc. GST)
$395.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.77 |
*price indicative
- RS Stock No.:
- 262-041
- Mfr. Part No.:
- EBV0033SS8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton switch disconnector offers robust performance for low voltage applications, ensuring efficient control and safety in electrical systems. Designed for a maximum operational current of 160 A and a voltage rating up to 690 V, it is engineered to meet rigorous industry standards. The device features a three-pole configuration with a compact design suitable for busbar mounting, making it ideal for transformer substations and industrial low voltage distribution boards. Its substantial construction is complemented by advanced features such as single-phase switching and M8 screw terminals, which facilitate secure connections and ease of installation. With a focus on dependability, this switch disconnector simplifies complex electrical setups while maintaining compliance with IEC standards, offering peace of mind for operators and engineers alike.
Enables efficient control in low voltage electrical systems
Promotes safety with a high-quality CE compliance
Facilitates ease of installation with a busbar mounting method
Features robust M8 screw terminals for secure connections
Accommodates a variety of applications in industrial environments
Designed for use with NH00 fuse inserts for added versatility
Offers a compact and space-saving solution for electrical setups
Provides reliable performance with a rated short-circuit current capability
Promotes safety with a high-quality CE compliance
Facilitates ease of installation with a busbar mounting method
Features robust M8 screw terminals for secure connections
Accommodates a variety of applications in industrial environments
Designed for use with NH00 fuse inserts for added versatility
Offers a compact and space-saving solution for electrical setups
Provides reliable performance with a rated short-circuit current capability
Related links
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- IFO Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
