Switch Disconnector, 3 Pole, 630A Max Current

Subtotal (1 unit)*

$791.12

(exc. GST)

$909.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$791.12

*price indicative

RS Stock No.:
262-640
Mfr. Part No.:
EBH313TM2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

630A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton Low voltage NH fuse base is engineered for robust switching and disconnecting applications, providing utmost reliability in motor control and distribution setups. Designed specifically for heavy-duty performance, it accommodates a substantial amperage rating of 630 A, making it an ideal choice for industrial environments where safety and efficiency are paramount.

Provides a rated short time withstand current of up to 25 kA to handle circuit surges
Features cable entry types that allow for flexible installation options
Ensures compliance with IEC/EN standards for enhanced safety assurance
Designed for horizontal fuse shapes suitable for space constrained environments

Related links