Siemens Fuse Switch Disconnector, 2 Pole, 630A Max Current
- RS Stock No.:
- 299-642
- Mfr. Part No.:
- 3NJ6332-3AA00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,855.43
(exc. GST)
$4,433.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,855.43 |
*price indicative
- RS Stock No.:
- 299-642
- Mfr. Part No.:
- 3NJ6332-3AA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Maximum Current | 630A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Maximum Current 630A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- BG
The Siemens Switch connector with fuses features an in-line pluggable design with a 2-pole configuration, suitable for DC23B applications. Rated for 230V DC and capable of handling up to 100 kA of short-circuit current, it operates manually without the need for an auxiliary switch, current transformer, or ammeter.
LV HRC fuse system
Related links
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
