Siemens Fuse Switch Disconnector, 3 Pole, 630A Max Current

Subtotal (1 unit)*

$6,511.92

(exc. GST)

$7,488.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,511.92

*price indicative

RS Stock No.:
299-703
Mfr. Part No.:
3NJ6333-4AA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

630A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
BG
The Siemens Switch connector with fuses features an in-line pluggable design with a 3-pole configuration, suitable for AC23A motor drive applications. Rated for 500V AC and capable of handling up to 120 kA of short-circuit current, it operates without the need for an auxiliary switch, current transformer, or ammeter.

LV HRC fuse system

Related links