Schneider Electric Fuse Switch Disconnector, 4 Pole, 50A Max Current, 100kA Fuse Current
- RS Stock No.:
- 339-289
- Mfr. Part No.:
- LV481514
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$809.71
(exc. GST)
$931.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $809.71 |
*price indicative
- RS Stock No.:
- 339-289
- Mfr. Part No.:
- LV481514
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 50A | |
| Fuse Current Rating | 100kA | |
| Series | FuPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 50A | ||
Fuse Current Rating 100kA | ||
Series FuPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric FuPacT GSD160 is a versatile switch disconnector fuse, ideal for equipment protection, monitoring, and control in distribution applications. With robust operational voltage ratings and compliance with EN/IEC standards, this device ensures reliable performance in demanding environments. Its user-friendly design includes multiple padlocking options and various mounting configurations for seamless installation.
4P Pole configuration
Rated current 50 A
Fuse type NFC 14x51mm
IP20 and IK07 protection
RoHS and REACH compliant
Rated current 50 A
Fuse type NFC 14x51mm
IP20 and IK07 protection
RoHS and REACH compliant
Related links
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 100kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 32A Max Current, 100kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 100kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 100kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 60A Max Current, 100kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current

