Schneider Electric Fuse Switch Disconnector, 3 Pole, 32A Max Current, 80kA Fuse Current
- RS Stock No.:
- 339-290
- Mfr. Part No.:
- LV481603
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$414.00
(exc. GST)
$476.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.00 |
*price indicative
- RS Stock No.:
- 339-290
- Mfr. Part No.:
- LV481603
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 32A | |
| Fuse Current Rating | 80kA | |
| Series | FuPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 32A | ||
Fuse Current Rating 80kA | ||
Series FuPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric FuPacT GSD160 is a versatile switch disconnector fuse, ideal for equipment protection, monitoring, and control in distribution applications. With robust operational voltage ratings and compliance with EN/IEC standards, this device ensures reliable performance in demanding environments. Its user-friendly design includes multiple padlocking options and various mounting configurations for seamless installation.
3P Pole configuration
Rated current 32 A
Fuse type BS A1
IP20 and IK07 protection
RoHS and REACH compliant
Rated current 32 A
Fuse type BS A1
IP20 and IK07 protection
RoHS and REACH compliant
Related links
- Schneider Electric Fuse Switch Disconnector 32A Max Current
- Schneider Electric Fuse Switch Disconnector 32A Max Current, 100kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 32A Max Current
- Schneider Electric Fuse Switch Disconnector 32A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 25A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 200kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 50kA Fuse Current

