Schneider Electric Fuse Switch Disconnector, 3 Pole, 200A Max Current, 50kA Fuse Current
- RS Stock No.:
- 339-656
- Mfr. Part No.:
- LV481643
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,499.47
(exc. GST)
$1,724.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,499.47 |
*price indicative
- RS Stock No.:
- 339-656
- Mfr. Part No.:
- LV481643
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 200A | |
| Fuse Current Rating | 50kA | |
| Series | FuPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 200A | ||
Fuse Current Rating 50kA | ||
Series FuPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric FuPacT GSD160 is a versatile switch disconnector fuse, ideal for equipment protection, monitoring, and control in distribution applications. With robust operational voltage ratings and compliance with EN/IEC standards, this device ensures reliable performance in demanding environments. Its user-friendly design includes multiple padlocking options and various mounting configurations for seamless installation.
3P Pole configuration
Rated current 200 A
Fuse type BS
IP20 and IK07 protection
RoHS and REACH compliant
Rated current 200 A
Fuse type BS
IP20 and IK07 protection
RoHS and REACH compliant
Related links
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 50kA Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 200A Max Current, 200kA Fuse Current

