Schneider Electric Fuse Switch Disconnector, 3 Pole, 10A Max Current
- RS Stock No.:
- 345-217
- Mfr. Part No.:
- VCF02GEGP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$131.20
(exc. GST)
$150.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.20 |
*price indicative
- RS Stock No.:
- 345-217
- Mfr. Part No.:
- VCF02GEGP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 10A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | TeSyS Vario | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 10A | ||
Enclosed/Not Enclosed Enclosed | ||
Series TeSyS Vario | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Control enclosed switch disconnector, rated for 10A, is designed for ON/emergency stop applications. It features an IP65 ingress protection rating, ensuring durability and protection against dust and water, and comes with a ground plate for secure installation.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 10A Max Current
- Schneider Electric Fuse Switch Disconnector 10A Max Current, 2A Fuse Current
- Schneider Electric Fuse Switch Disconnector 10A Max Current, 10A Fuse Current
- Siemens Fuse Switch Disconnector 10A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current

