Schneider Electric Fuse Switch Disconnector, 3 Pole, 1250A Max Current
- RS Stock No.:
- 345-329
- Mfr. Part No.:
- C125S3NAFM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,812.45
(exc. GST)
$11,284.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,812.45 |
*price indicative
- RS Stock No.:
- 345-329
- Mfr. Part No.:
- C125S3NAFM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 1250A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT NS/NA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 1250A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT NS/NA | ||
- COO (Country of Origin):
- IT
The Schneider Electric Switch disconnector is a complete 3 poles switch disconnector used to control and isolate electrical distribution circuits. This device is a fixed version, front connected and manually operated. The operational voltage is 690VAC 50 or 60 Hz. The operational current is 1250A and the conventional thermal current is 1250A at 60°C. This product comes with a variety of optional functions and accessories.
Compliant with IEC 60947-1 and IEC60947-3 standards
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to EN 50102
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to EN 50102
Related links
- Schneider Electric Fuse Switch Disconnector 1250A Max Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Schneider Electric Switch Disconnector 1250A Max Current
- Schneider Electric Switch Disconnector 1250A Max Current, 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Socomec Fuse Switch Disconnector 1250A Max Current
- Siemens Fuse Switch Disconnector 1250A Max Current

