Schneider Electric Fuse Switch Disconnector, 4 Pole, 63A Max Current

Subtotal (1 unit)*

$1,267.07

(exc. GST)

$1,457.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,267.07

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
345-345
Mfr. Part No.:
GS2GG4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Maximum Current

63A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
FR
The Schneider Electric Fuse Switch Disconnector designed to be used with DIN blade fuse links size 000 up to 63A, for motor applications up to 30kW at 400V AC-23. It provides screw terminals with 4P terminal shrouds, high short circuit current rating 100kA at 400V.

Equipped with an External front side or right hand side mounted operators
Lockable with door interlock
To be used with DIN blade fuse links
High short circuit performance up to 100 KA
Robust and compact handles

Related links