Schneider Electric Fuse Switch Disconnector, 4 Pole, 800A Max Current
- RS Stock No.:
- 354-330
- Mfr. Part No.:
- LV453423
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17,444.80
(exc. GST)
$20,061.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,444.80 |
*price indicative
- RS Stock No.:
- 354-330
- Mfr. Part No.:
- LV453423
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 800A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 800A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric ComPacT NSX800 NA DC PV switch disconnector is a 4-pole, 800A rated device designed for DC photovoltaic applications. It provides reliable disconnection and isolation of electrical circuits, ensuring safe operation in solar energy systems.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 800A Max Current
- Schneider Electric Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Schneider Electric Switch Disconnector 800A Max Current
- ABB Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Schneider Electric Fuse Switch Disconnector 800A Max Current
- Socomec Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- ABB Switch Disconnector 800A Max Current, 800A Fuse Current
- Siemens Fuse Switch Disconnector 800A Max Current

