Schneider Electric Fuse Switch Disconnector, 3 Pole, 630A Max Current, 630A Fuse Current

Subtotal (1 unit)*

$723.67

(exc. GST)

$832.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$723.67

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
357-433
Mfr. Part No.:
LV480903
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

630A

Fuse Current Rating

630A

Series

FuPacT

COO (Country of Origin):
DE
The Schneider Electric Fuse-switch disconnector is designed for equipment protection, monitoring, and control in distribution systems. It features a separated fuse monitor for signalling. The device comes with 3 x 1P switchable poles and 3 fuse carriers. It supports DIN-type fuses, specifically the NH3 fuse size. This device is suitable for isolation, meeting the standards of EN/IEC 60947-3. Additionally, it includes a visible break and a contact position indicator, ensuring enhanced safety and system monitoring.

3 padlocks
Vertical mounting
Mechanical durability of 800 cycles
IP20 conforming to IEC 60529
IK07 conforming to EN 50102

Related links