Schneider Electric Fuse Switch Disconnector, 3 Pole, 630A Max Current, 630A Fuse Current
- RS Stock No.:
- 357-436
- Mfr. Part No.:
- LV481673
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,010.21
(exc. GST)
$6,911.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,010.21 |
*price indicative
- RS Stock No.:
- 357-436
- Mfr. Part No.:
- LV481673
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 630A | |
| Fuse Current Rating | 630A | |
| Series | FuPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 630A | ||
Fuse Current Rating 630A | ||
Series FuPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch Disconnector Fuse is designed for equipment protection, monitoring, and control in distribution applications. It features 3 poles and 3 fuse carriers, supporting BS-type fuses in C2 size. The device is suitable for isolation, conforming to EN/IEC 60947-3 standards, and includes a contact position indicator, although it does not have a visible break.
Mechanical durability of 5000 cycles
EN/IEC 60947 1 and EN/IEC 60947 3 certified
IP20 rated
RoHS compliant
EN/IEC 60947 1 and EN/IEC 60947 3 certified
IP20 rated
RoHS compliant
Related links
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current

