Schneider Electric Fuse Switch Disconnector, 3 Pole, 630A Max Current

Subtotal (1 unit)*

$11,037.13

(exc. GST)

$12,692.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,037.13

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
432-847
Mfr. Part No.:
C063S3NAFM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

630A

Enclosed/Not Enclosed

Enclosed

Series

ComPacT NS/NA

COO (Country of Origin):
IT
The Schneider Electric Switch disconnector is a complete 3 poles switch disconnector used to control and isolate electrical distribution circuits. This device is a fixed version, front connected and manually operated. The operational voltage is 690VAC 50 or 60 Hz. The operational current is 630A and the conventional thermal current is 630A at 60°C. This product comes with a variety of optional functions and accessories.

Compliant with IEC 60947-1 and IEC60947-3 standards
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to EN 50102

Related links