Schneider Electric Fuse Switch Disconnector, 3 Pole, 600A Max Current

Subtotal (1 unit)*

$11,080.08

(exc. GST)

$12,742.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,080.08

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
432-866
Mfr. Part No.:
GS2SU3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

600A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
FR
The Schneider Electric Fuse switch-disconnector to designed be used with class J fuse links up to 600A, for motor applications up to 355kWat 400V AC-23. Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1AP73, it provides high short circuit current rating 200kA at 600V. Add-on auxiliary contact modules, front mounting GS1AM, side mounting GS1AN can complete the assembly.

Equipped with an External front side or right hand side mounted operators
Lockable with door interlock
To be used with DIN blade fuse links
High short circuit performance up to 100 KA
Robust and compact handles

Related links