Siemens Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current

Subtotal (1 unit)*

$173.50

(exc. GST)

$199.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.50

*price indicative

RS Stock No.:
212-5714
Mfr. Part No.:
3KD1632-2ME10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

16A

Fuse Current Rating

16A

Enclosed/Not Enclosed

Enclosed

Range

SENTRON

Series

3KD

Mechanical Fuse Size

Size 1

Throw Configuration

Single Throw

COO (Country of Origin):
CN
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 16A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.

It consist three poles
Fixed mounting Device type

Related links