Siemens Switch Disconnector, 4 Pole, 16A Max Current, 16A Fuse Current

Subtotal (1 unit)*

$347.05

(exc. GST)

$399.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.05

*price indicative

RS Stock No.:
225-8499
Distrelec Article No.:
301-37-787
Mfr. Part No.:
3LD3054-0TL51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Maximum Current

16A

Fuse Current Rating

16A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

NO

Range

SENTRON

Series

3LD3

Mechanical Fuse Size

RK5

COO (Country of Origin):
DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.

Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40

Related links