Siemens Switch Disconnector, 4 Pole, 25A Max Current, 25A Fuse Current

Subtotal (1 unit)*

$402.58

(exc. GST)

$462.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.58

*price indicative

RS Stock No.:
225-8541
Distrelec Article No.:
301-37-825
Mfr. Part No.:
3LD3154-0TL53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Maximum Current

25A

Fuse Current Rating

25A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

NO

Range

SENTRON

Series

3LD3

Mechanical Fuse Size

RK5

COO (Country of Origin):
DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.

Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40

Related links