Siemens Fuse Switch Disconnector
- RS Stock No.:
- 226-3904
- Mfr. Part No.:
- 3NJ6920-3BE23
- Brand:
- Siemens
Subtotal (1 unit)*
$1,128.38
(exc. GST)
$1,297.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,128.38 |
*price indicative
- RS Stock No.:
- 226-3904
- Mfr. Part No.:
- 3NJ6920-3BE23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3NJ | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3NJ | ||
- COO (Country of Origin):
- DE
The Siemens accessory for switch disconnector with fuses In-line design has pluggable current transformer 150/1 A. It has operating temperature range between -10 °C to 55 °C.
Pluggable current transformer
Bushing opening 14 mm
Ratio of input current or output current 150/5
Current at input rated value 150 A
Bushing opening 14 mm
Ratio of input current or output current 150/5
Current at input rated value 150 A
Related links
- Siemens Fuse Switch Disconnector
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 80A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 63A Max Current
