Siemens Fuse Switch Disconnector
- RS Stock No.:
- 228-8071
- Mfr. Part No.:
- 3KC9000-8TL62
- Brand:
- Siemens
Subtotal (1 unit)*
$1,049.37
(exc. GST)
$1,206.78
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1,049.37 |
*price indicative
- RS Stock No.:
- 228-8071
- Mfr. Part No.:
- 3KC9000-8TL62
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sentron | |
| Series | 3KC9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sentron | ||
Series 3KC9 | ||
- COO (Country of Origin):
- IT
The Siemens ATC6 expansion module 2DO relay, accessory for ATC6300 and ATC6500 pluggable contains 2 relay outputs 2 change over contacts.
EAC approval
Related links
- Siemens Fuse Switch Disconnector
- Siemens Fuse Switch Disconnector 100A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 80A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 63A Max Current
