Siemens Fuse Switch Disconnector
- RS Stock No.:
- 228-8109
- Mfr. Part No.:
- 3KF9205-0BA00
- Brand:
- Siemens
Subtotal (1 unit)*
$250.02
(exc. GST)
$287.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.02 |
*price indicative
- RS Stock No.:
- 228-8109
- Mfr. Part No.:
- 3KF9205-0BA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sentron | |
| Series | 3KF9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sentron | ||
Series 3KF9 | ||
- COO (Country of Origin):
- CN
The Siemens fourth pole , for LV HRC fuse Sz. 1 and 2 for semiconductor protection, accessory for 3KF SITOR size 2.
Flat terminal electrical terminal
CE and EAC approval
CE and EAC approval
Related links
- Siemens Fuse Switch Disconnector
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 80A Max Current
- Siemens Fuse Switch Disconnector 63A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
