Schneider Electric Switch Disconnector, 4 Pole, 250A Max Current
- RS Stock No.:
- 230-6612
- Mfr. Part No.:
- 31107
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$984.49
(exc. GST)
$1,132.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $984.49 |
*price indicative
- RS Stock No.:
- 230-6612
- Mfr. Part No.:
- 31107
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 250A | |
| Range | ComPact | |
| Series | Compact INS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 250A | ||
Range ComPact | ||
Series Compact INS | ||
- COO (Country of Origin):
- PL
The Schneider Electric compact INS/INV switch disconnector optimize the switchboard, ensuring total coordination with circuit breakers. It has High short circuit making capacity for the switch disconnector alone and with upstream protection circuit breaker. It has 250 A rated current and 4 poles.
Efficient installation
Optimize for safety
High short time withstanding current
Optimize for safety
High short time withstanding current
Related links
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Switch Disconnector 250A Max Current
- Schneider Electric Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 250A Max Current

