ABB Fuse Switch Disconnector, 3 Pole, 315A Fuse Current
- RS Stock No.:
- 231-9145
- Mfr. Part No.:
- 1SCA022753R2310 OS315B12P
- Brand:
- ABB
Subtotal (1 unit)*
$1,525.72
(exc. GST)
$1,754.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,525.72 |
*price indicative
- RS Stock No.:
- 231-9145
- Mfr. Part No.:
- 1SCA022753R2310 OS315B12P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Fuse Current Rating | 315A | |
| Mechanical Fuse Size | B1-B4 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Fuse Current Rating 315A | ||
Mechanical Fuse Size B1-B4 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB OS series has a switch fuses is front operated. It has a 3-pole,12 (Left Side)and fuse size is 0,1 and handle and shaft included.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
Easy to install
Safety and protection
Speed up your project
Related links
- ABB Fuse Switch Disconnector 315A Fuse Current
- ABB Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- ABB Fuse Switch Disconnector 315A Fuse Current
- ABB Fuse Switch Disconnector 315A Fuse Current
- ABB Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- ABB Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- ABB Switch Disconnector 315A Max Current, 315A Fuse Current
- ABB Switch Disconnector 315A Max Current, 315A Fuse Current
