ABB Fuse Switch Disconnector, 4 Pole, 800A Fuse Current

Subtotal (1 unit)*

$6,358.70

(exc. GST)

$7,312.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,358.70

*price indicative

RS Stock No.:
231-9179
Mfr. Part No.:
1SCA022825R8440 OS800B22N2P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Fuse Current Rating

800A

Mechanical Fuse Size

C1-C3

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB OS series has a switch fuses is front operated. It has a 04-pole,022 (Between the Poles )and British standard is C1-C3 and handle and shaft included with switched with solid link.

Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project

Related links