ABB Fuse Switch Disconnector, 3 Pole, 32A Fuse Current
- RS Stock No.:
- 232-0071
- Mfr. Part No.:
- 1SCA116744R1001 OS32GB03K
- Brand:
- ABB
Subtotal (1 unit)*
$339.55
(exc. GST)
$390.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.55 |
*price indicative
- RS Stock No.:
- 232-0071
- Mfr. Part No.:
- 1SCA116744R1001 OS32GB03K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Fuse Current Rating | 32A | |
| Mechanical Fuse Size | A2-A3 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Fuse Current Rating 32A | ||
Mechanical Fuse Size A2-A3 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuses is front operated. It has a 2-pole and British Standard,A2-A3. Direct mounted handle. Standards is IEC 60947-3.
Terminal Type-Screw Terminals
Tightening Torque-3 N·m and 4 N·m
Fuse Type-BS
Tightening Torque-3 N·m and 4 N·m
Fuse Type-BS
Related links
- ABB Fuse Switch Disconnector 32A Fuse Current
- ABB Fuse Switch Disconnector 32A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector 32A Fuse Current
- ABB Fuse Switch Disconnector 32A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector 32A Fuse Current
- ABB Fuse Switch Disconnector 32A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector 32A Max Current, 80A Fuse Current
- ABB Fuse Switch Disconnector 32A Max Current
