ABB Fuse Switch Disconnector, 3 Pole, 400A Fuse Current

Subtotal (1 unit)*

$2,068.53

(exc. GST)

$2,378.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,068.53

*price indicative

RS Stock No.:
235-1911
Mfr. Part No.:
1SCA022737R4900
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Fuse Current Rating

400A

Mechanical Fuse Size

B1-B4

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 3 pole andB1-B4 fuse size.

Safe maintenance and operation
Modular design

Related links