ABB Fuse Switch Disconnector, 3 Pole, 400A Fuse Current

Subtotal (1 unit)*

$2,141.85

(exc. GST)

$2,463.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,141.85

*price indicative

RS Stock No.:
235-1944
Mfr. Part No.:
1SCA022753R9320
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Fuse Current Rating

400A

Mechanical Fuse Size

0, 1, 2

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with DIN fuse system. It is base mounted fuse with 3 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 25 mm.

Switches operating mechanism 03 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size 0,1,2
Fuse system DIN
Operating mode front operated

Related links